Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR745Copy
Order Code1651105
Product RangeMBR74
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR74
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MBR745
4 Products Found
Product Overview
The MBR745 is a Schottky Rectifier features high current capacity and low forward-voltage drop.
- Low power loss, high efficiency
- High surge capacity
- Metal silicon junction, majority carrier conduction
- Guard-ring for overvoltage protection (OVP)
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
7.5A
Diode Case Style
TO-220
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
MBR74
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012