Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K8R7-40EXCopy
Manufacturer Standard Lead Time15 weeks
Order Code3938844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | HK$10.510 |
| 4500+ | HK$5.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
HK$15,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K8R7-40EXCopy
Manufacturer Standard Lead Time15 weeks
Order Code3938844
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id30A
Drain Source On State Resistance0.008ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleSOT-1205
Power Dissipation53W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
30A
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-1205
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.008ohm
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098