Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFL4-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3944099RL
Cut Tape3944099
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | HK$6.140 | HK$30.70 |
| Total Price | HK$30.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.140 |
| 10+ | HK$2.780 |
| 100+ | HK$2.440 |
| 500+ | HK$1.930 |
| 1000+ | HK$1.410 |
| 5000+ | HK$1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFL4-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3944099RL
Cut Tape3944099
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.11A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.11A
On Resistance Rds(on)0.151ohm
Continuous Drain Current Id P Channel2.11A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.195ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleX2-DFN1310
Gate Source Threshold Voltage Max950mV
Power Dissipation Pd1.39W
No. of Pins6Pins
Power Dissipation N Channel1.39W
Power Dissipation P Channel1.39W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
2.11A
Continuous Drain Current Id N Channel
2.11A
Continuous Drain Current Id P Channel
2.11A
Drain Source On State Resistance N Channel
0.195ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Power Dissipation P Channel
1.39W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.151ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X2-DFN1310
Power Dissipation Pd
1.39W
Power Dissipation N Channel
1.39W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001