Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3730UFL3-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3944052RL
Cut Tape3944052
Your Part Number
445 In Stock
Need more?
445 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | HK$4.790 | HK$23.95 |
| Total Price | HK$23.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$4.790 |
| 10+ | HK$2.140 |
| 100+ | HK$1.870 |
| 500+ | HK$1.830 |
| 1000+ | HK$1.060 |
| 5000+ | HK$0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3730UFL3-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3944052RL
Cut Tape3944052
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id1.1A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel1.1A
On Resistance Rds(on)0.291ohm
Continuous Drain Current Id P Channel1.1A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.46ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel1ohm
Gate Source Threshold Voltage Max720mV
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation Pd390mW
Power Dissipation N Channel390mW
Power Dissipation P Channel390mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
1.1A
Continuous Drain Current Id N Channel
1.1A
Continuous Drain Current Id P Channel
1.1A
Drain Source On State Resistance N Channel
0.46ohm
Drain Source On State Resistance P Channel
1ohm
Transistor Case Style
X2-DFN1310
Power Dissipation Pd
390mW
Power Dissipation P Channel
390mW
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.291ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
720mV
No. of Pins
6Pins
Power Dissipation N Channel
390mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001