Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8K25GZ0TB1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3976637RL
Your Part Number
2,118 In Stock
Need more?
2,118 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | HK$5.980 |
| 500+ | HK$4.720 |
| 1000+ | HK$4.260 |
| 5000+ | HK$4.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$598.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8K25GZ0TB1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3976637RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id5.2A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.06ohm
Continuous Drain Current Id N Channel5.2A
Continuous Drain Current Id P Channel5.2A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.085ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
Gate Source Threshold Voltage Max2.5V
No. of Pins8Pins
Power Dissipation Pd3W
Power Dissipation N Channel3W
Power Dissipation P Channel3W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SH8K25GZ0TB1
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
5.2A
On Resistance Rds(on)
0.06ohm
Continuous Drain Current Id P Channel
5.2A
Drain Source On State Resistance N Channel
0.085ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
3W
Power Dissipation P Channel
3W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
5.2A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOP
No. of Pins
8Pins
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005