Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN90N85XCopy
Manufacturer Standard Lead Time42 weeks
Order Code3930244
Your Part Number
86 In Stock
Need more?
86 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$616.370 |
| 5+ | HK$553.070 |
| 10+ | HK$488.790 |
| 50+ | HK$473.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$616.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN90N85XCopy
Manufacturer Standard Lead Time42 weeks
Order Code3930244
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds850V
Drain Source On State Resistance0.041ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation1.2kW
Operating Temperature Max150°C
Product Range-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor control, robotics and servo controls application.
- X-Class HiPerFET™ power MOSFET
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low RDS(on)
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
850V
Rds(on) Test Voltage
10V
Power Dissipation
1.2kW
Product Range
-
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.041ohm
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045759