Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2473420RL
Cut Tape2473420
Your Part Number
4,791 In Stock
Need more?
4,791 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$6.590 | HK$32.95 |
| Total Price | HK$32.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.590 |
| 10+ | HK$4.070 |
| 100+ | HK$2.640 |
| 500+ | HK$2.010 |
| 1000+ | HK$1.540 |
| 5000+ | HK$1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2473420RL
Cut Tape2473420
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds26V
Continuous Drain Current Id915mA
Drain Source On State Resistance0.23ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max760mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
915mA
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
26V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NVE4153NT1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007