Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3AGCopy
Manufacturer Standard Lead Time42 weeks
Order Code4472223
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$155.770 |
| 5+ | HK$126.350 |
| 10+ | HK$96.920 |
| 50+ | HK$93.920 |
| 100+ | HK$90.920 |
| 250+ | HK$89.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$155.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3AGCopy
Manufacturer Standard Lead Time42 weeks
Order Code4472223
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id56A
Drain Source On State Resistance0.037ohm
Transistor Case StyleHiP247
Transistor MountingThrough Hole
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation388W
No. of Pins3Pins
Operating Temperature Max200°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
56A
Transistor Case Style
HiP247
Rds(on) Test Voltage
18V
Power Dissipation
388W
Operating Temperature Max
200°C
Qualification
AEC-Q101
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001