Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIHW30N160R5XKSA1
Order Code3014248
Also Known AsIHW30N160R5, SP001646684
Technical Datasheet
5,269 In Stock
4,560 more incoming. You can reserve stock now
5269 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$38.410 |
10+ | HK$21.390 |
100+ | HK$19.870 |
500+ | HK$18.350 |
1000+ | HK$16.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$38.41
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW30N160R5XKSA1
Order Code3014248
Also Known AsIHW30N160R5, SP001646684
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.85V
Power Dissipation263W
Collector Emitter Voltage Max1.6kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IHW30N160R5XKSA1 is a reverse-conducting IGBT with monolithic body diode. Applications include induction cooking and microwave ovens.
- Collector-emitter voltage is 1600V, DC collector current is 39A(Tc = 100°C )
- Powerful monolithic body diode with low forward voltage
- Very tight parameter distribution
- High ruggedness, temperature stable behaviour
- Easy parallel switching capability due to positive temperature coefficient in VCE
- Low EMI
- Available in a 3 pin TO-247 package
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
263W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
1.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536