Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCLA80E1200HFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3438312
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$84.820 |
| 5+ | HK$72.720 |
| 10+ | HK$60.620 |
| 50+ | HK$58.320 |
| 100+ | HK$56.010 |
| 250+ | HK$54.890 |
Price for:Each
Minimum: 1
Multiple: 1
HK$84.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCLA80E1200HFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3438312
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max38mA
Average On State Current80A
On State RMS Current126A
Thyristor Case StylePLUS247
No. of Pins3Pins
Peak Non Repetitive Surge Current900A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
80A
Thyristor Case Style
PLUS247
Peak Non Repetitive Surge Current
900A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
38mA
On State RMS Current
126A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004