Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCRs
                                                                                                    Print Page

                                                                                                    S4020LTP

                                                                                                    THYRISTOR, 400V, 20A, TO-220AB

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE S4020LTP
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoS4020LTP
                                                                                                    Order Code3771333
                                                                                                    Product RangeSxx20x Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    61 In Stock

                                                                                                    Need more?

                                                                                                    61 Delivery in 4-5 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$28.040
                                                                                                    10+HK$18.370
                                                                                                    100+HK$12.730
                                                                                                    500+HK$10.720
                                                                                                    1000+HK$10.240
                                                                                                    5000+HK$10.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$28.04
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoS4020LTP
                                                                                                    Order Code3771333
                                                                                                    Product RangeSxx20x Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gate Trigger Current Max30mA
                                                                                                    Average On State Current12.8A
                                                                                                    Thyristor Case StyleTO-220AB
                                                                                                    Peak Non Repetitive Surge Current255A
                                                                                                    Holding Current Max40mA
                                                                                                    Gate Trigger Voltage Max1.5V
                                                                                                    Thyristor MountingThrough Hole
                                                                                                    Product RangeSxx20x Series

                                                                                                    Technical Specifications

                                                                                                    Gate Trigger Current Max

                                                                                                    30mA

                                                                                                    Thyristor Case Style

                                                                                                    TO-220AB

                                                                                                    Holding Current Max

                                                                                                    40mA

                                                                                                    Thyristor Mounting

                                                                                                    Through Hole

                                                                                                    Average On State Current

                                                                                                    12.8A

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    255A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    1.5V

                                                                                                    Product Range

                                                                                                    Sxx20x Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85413000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003261
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.