Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6030LH5TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code2777206
Product RangeQxx30xHx
Your Part Number
424 In Stock
Need more?
424 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$39.750 |
| 10+ | HK$36.960 |
| 100+ | HK$34.160 |
| 500+ | HK$31.360 |
| 1000+ | HK$28.560 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6030LH5TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code2777206
Product RangeQxx30xHx
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current290A
Holding Current Max75mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.4V
Thyristor MountingThrough Hole
Product RangeQxx30xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
290A
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
Qxx30xHx
SVHC
To Be Advised
On State RMS Current
30A
Gate Trigger Voltage Max
2V
Holding Current Max
75mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022