Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCV27,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439062
Re-Reel2575141RL
Cut Tape2575141
Your Part Number
14,640 In Stock
6,000 more incoming. You can reserve stock now
14,640 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$3.210 | HK$16.05 |
| Total Price | HK$16.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$3.210 |
| 50+ | HK$1.960 |
| 100+ | HK$1.600 |
| 500+ | HK$1.020 |
| 1500+ | HK$0.884 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | HK$0.672 |
| 9000+ | HK$0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV27,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439062
Re-Reel2575141RL
Cut Tape2575141
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd250mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE4000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BCV27,215 is a NPN darlington transistor in a small SOT23 Surface-Mounted Device (SMD) plastic package.
- Ideal for preamplifier input amplification
- Collector-base breakdown voltage is 40V min at IC = 100µA; IE = 0A; Tamb = 25°C
- Emitter-base breakdown voltage is 10V min at IC = 0A; IE = 100µA; Tamb = 25°C
- DC current gain is 4000 min at VCE = 5V; IC = 1mA; Tamb = 25°C
- Collector-emitter saturation voltage is 1V max at IC = 100mA; IB = 0.1mA; Tamb = 25°C
- Base-emitter turn-on voltage is 1.4V max at IC = 10mA; VCE = 5V; Tamb = 25°C
- SOT23 package
- Ambient temperature range from -65 to 150°C
- Total power dissipation is 250mW max at Tamb ≤ 25°C
Technical Specifications
Transistor Polarity
Dual NPN
Power Dissipation Pd
250mW
RF Transistor Case
SOT-23
DC Current Gain hFE
4000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCV27,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002