Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMSQ120R012M2HHXUMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4695750RL
Cut Tape4695750
Product RangeCoolSiC Series
Also Known AsIMSQ120R012M2HH, SP005873528
Your Part Number
1,126 In Stock
Need more?
1,126 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$363.140 | HK$363.14 |
| Total Price | HK$363.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$363.140 |
| 5+ | HK$322.520 |
| 10+ | HK$281.890 |
| 50+ | HK$272.550 |
| 100+ | HK$263.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMSQ120R012M2HHXUMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4695750RL
Cut Tape4695750
Product RangeCoolSiC Series
Also Known AsIMSQ120R012M2HH, SP005873528
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id121A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.012ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation758W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
121A
Drain Source On State Resistance
0.012ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
758W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001