Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF01MR14A60MA2XTBPSA1Copy
Order Code5114636
Product RangeHybridPACK HD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$6,824.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$6,824.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF01MR14A60MA2XTBPSA1Copy
Order Code5114636
Product RangeHybridPACK HD Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id850A
Drain Source Voltage Vds1.4kV
Drain Source On State Resistance1360µohm
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.75V
Power Dissipation-
Operating Temperature Max175°C
Product RangeHybridPACK HD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
850A
Drain Source On State Resistance
1360µohm
No. of Pins
11Pins
Gate Source Threshold Voltage Max
4.75V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.4kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
HybridPACK HD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001