4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$9.650 | HK$9.65 |
| Total Price | HK$9.65 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$9.650 |
| 10+ | HK$6.320 |
| 50+ | HK$5.950 |
| 100+ | HK$5.570 |
| 250+ | HK$5.230 |
| 500+ | HK$5.010 |
| 1000+ | HK$4.640 |
| 2500+ | HK$4.550 |
Product Information
Product Overview
The LM321MF/NOPB is a low power single op amp (Operational Amplifier) in 5 pin SOT-23 package. This op amp brings performance and economy to low power systems. The input common mode range includes ground and device is able to operate in single supply applications as well as in dual supply applications. It is also capable of comfortably driving large capacitive loads. The LM321 is designed for wide range of applications at an economical price without sacrificing valuable board space.
- Gain bandwidth product is 1MHz
- Low supply current is 430µA
- Low input bias current is 45nA
- Wide supply voltage range from 3V to 32V
- Stable with high capacitive loads
- 0.4V/μs slew rate
- Input offset voltage is 2mV
- Common mode rejection ratio of 65db
- Operating temperature range -40°C to 85°C
Applications
Signal Processing, Power Management, Industrial, Portable Devices, Communications & Networking
Technical Specifications
1Channels
0.4V/µs
SOT-23
Low Power
2mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
3V to 32V
5Pins
-
45nA
-40°C
LM321
-
SOT-23
1MHz
0.4V/µs
Technical Docs (1)
Alternatives for LM321MF/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate