Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3561T-E/NCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3019622RL
Cut Tape3019622
Product RangeDual 24-Bit Delta-Sigma ADCs
Your Part Number
2,996 In Stock
Need more?
2,996 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$29.760 | HK$29.76 |
| Total Price | HK$29.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$29.760 |
| 25+ | HK$29.170 |
| 100+ | HK$28.570 |
| 3000+ | HK$27.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561T-E/NCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3019622RL
Cut Tape3019622
Product RangeDual 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate153.6kSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleµQFN
Supply Voltage Max3.6V
IC Case / PackageµQFN
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP3561 is a single channel, 24-bit precision delta-sigma analog-to-digital converter (ADC) with integrated programmable gain amplifier (PGA), oscillator and temperature sensor. With 24-bit resolution and data rates up to 153.6 kilo-samples-per-second (kSPS), the MCP3561 can be used in a wide range of high speed and high precision ADC applications.
- 24-bit Resolution
- Differential and Single-ended Input Operation
- Programmable Gain: 1/3, 1, 2, 4, 8, 16, 32, 64
- Programmable Data Rates: Up to 153.6kSPS
- Internal Oscillator
- Internal Temperature Sensor
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
µQFN
IC Case / Package
µQFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059