Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$269.040 | HK$269.04 |
| Total Price | HK$269.04 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$269.040 |
| 5+ | HK$243.310 |
| 10+ | HK$217.570 |
| 25+ | HK$204.750 |
| 50+ | HK$194.410 |
Product Information
Product Overview
The ADS1258IRTCT is a 16-channel 24-bit low-noise delta-sigma (ΔΣ) Analog-to-digital Converter (ADC) that provides single-cycle settled data at channel scan rates from 1.8 to 23.7kSPS per channel. A flexible input multiplexer accepts combinations of eight differential or 16 single-ended inputs with a full-scale differential range of 5V or true bipolar range of ±2.5V when operating with a 5V reference. The fourth-order delta-sigma modulator is followed by a fifth-order sinc digital filter optimized for low-noise performance. The differential output of the multiplexer is accessible to allow signal conditioning prior to the input of the ADC. Internal system monitor registers provide supply voltage, temperature, reference voltage, gain and offset data. An on board PLL generates the system clock from a 32.768kHz crystal or can be overridden by an external clock source. A buffered system clock output is provided to drive a microcontroller or additional converters.
- Fixed-channel or automatic channel scan
- Single-conversion settled data
- Open-sensor detection
- Conversion control pin
- Multiplexer output for external signal conditioning
- Standby, sleep and power-down modes
- 8 General-purpose inputs/outputs (GPIO)
- Green product and no Sb/Br
Applications
Medical, Avionics, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Delta-Sigma
125kSPS
Differential, Single Ended
SPI
5.25V
VQFN
Surface Mount
85°C
MSL 2 - 1 year
24bit
16Channels
Single
2.7V
VQFN
48Pins
-40°C
16 Channel 24-Bit Delta-Sigma ADCs
Alternatives for ADS1258IRTCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate