Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$20.620 |
| 25+ | HK$20.210 |
| 100+ | HK$19.800 |
Product Information
Product Overview
The TC1321EOA is a serially accessible 10-bit voltage output Digital-to-analog Converter (DAC) produces an output voltage that ranges from ground to an externally supplied reference voltage. It operates from a single power supply that can range from 2.7 to 5.5V, making it ideal for a wide range of applications. Built into the part is a Power-on Reset (POR) function that ensures that the device starts at a known condition. Communication with the TC1321 is accomplished via a simple 2-wire SMBus/I²C™ compatible serial port.
- Reference input
- Output amplifier
- Standby mode
- Low power - 350µA operation, 0.5µA shutdown
Technical Specifications
10bit
5.5V
2.7V
SOIC
Voltage
SOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
2 Wire, Serial
2 Wire, Serial
2.7V to 5.5V
1Channels
Serial
8Pins
-40°C
Single 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate