Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3011509RL
Cut Tape3011509
Product Range10 Channel 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$34.030 | HK$34.03 |
| Total Price | HK$34.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$34.030 |
| 10+ | HK$25.740 |
| 25+ | HK$23.690 |
| 50+ | HK$22.540 |
| 100+ | HK$21.380 |
| 250+ | HK$20.270 |
| 500+ | HK$20.180 |
| 1000+ | HK$19.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3011509RL
Cut Tape3011509
Product Range10 Channel 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces3 Wire, Serial
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleVQFN
No. of Channels10Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range10 Channel 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN
Output Type
Voltage
IC Case / Package
VQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
10Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-20°C
Product Range
10 Channel 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001