Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75477PCopy
Manufacturer Standard Lead Time1 weeks
Order Code3118989
Your Part Number
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$10.780 |
| 10+ | HK$6.630 |
| 100+ | HK$5.780 |
| 500+ | HK$5.540 |
| 1000+ | HK$5.390 |
| 2500+ | HK$5.240 |
| 5000+ | HK$5.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SN75477P is a dual peripheral driver designed for use in systems that require high current, high voltage, and fast switching times. This device has diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection.
- Standard supply voltage, suitable for hammer-driver applications
- TTL- or MOS-compatible diode-clamped inputs, pnp transistor inputs reduce input current
- 5V nominal supply voltage, -0.95V input clamp voltage at (II = –12mA)
- 10mA typ supply current, outputs high at (VCC = 5.5V, VI = 0)
- High-level input current is 0.01µA typ at (VCC = 5.5V, VI = 5.5V)
- 200ns typ propagation delay time, low-to-high-level output at (CL = 15pF, RL = 100 ohm)
- Operating temperature range from 0°C to 70°C
- 8-pin PDIP package
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.5V
Output Voltage
100V
Driver Case Style
DIP
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052