Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256ICopy
Manufacturer Standard Lead Time22 weeks
Order Code3759006
Product RangeIGLOO2 M2GL005
Your Part Number
1,222 In Stock
Need more?
1,222 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$157.140 |
| 25+ | HK$154.000 |
| 100+ | HK$150.860 |
| 119+ | HK$147.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$157.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256ICopy
Manufacturer Standard Lead Time22 weeks
Order Code3759006
Product RangeIGLOO2 M2GL005
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells6060Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade-
No.of User I/Os161I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeIGLOO2 M2GL005
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyIGLOO2
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's161I/O's
No. of Logic Blocks6060
No. of Macrocells6060Macrocells
Total RAM Bits719872Kbit
Product Overview
M2GL005-VFG256I is a flash FPGA. It is ideal for general purpose functions such as bridging functions, input/output (I/O) expansion and conversion, system management, secure connectivity etc. Microchip FPGA is used by customers in communications, industrial, medical, defence, and aviation markets.
- Lowest power, reduce total power by ~20-40%
- Proven security - protection from overbuilding and cloning
- Exceptional reliability, offers design security
- SEU immune Zero FIT Flash FPGA Configuration
- Reliability safety critical and mission critical systems
- 6K logic elements, 11 Math blocks (18x18)
- 2 PLLs and CCCs, 703K bits RAM, DDR controller - LPDDR/DDR2/3
- 256pins FPBGA package, operating temperature range from -40 to 135°C
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
IGLOO2 M2GL005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
161I/O's
No. of Macrocells
6060Macrocells
No. of Logic Cells
6060Logic Cells
No. of Pins
256Pins
No.of User I/Os
161I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.26V
FPGA Family
IGLOO2
Logic Case Style
FPBGA
No. of Logic Blocks
6060
Total RAM Bits
719872Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003735