Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$10.270 | HK$10.27 |
| Total Price | HK$10.27 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$10.270 |
| 10+ | HK$6.670 |
| 50+ | HK$6.290 |
| 100+ | HK$5.900 |
| 250+ | HK$5.530 |
| 500+ | HK$5.350 |
| 1000+ | HK$4.940 |
| 2500+ | HK$4.520 |
Product Information
Product Overview
TC74LCX16245(EL,F) is a high-performance CMOS 16bit bus transceiver. Designed for use in 2.5V or 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (2.5V or 3.3V) VCC applications, but it could be used to interface to 5V supply environment for both inputs and outputs. This 16bit bus transceiver is controlled by direction control (DIR) inputs and output enable (active low OE) inputs which are common to each byte. It can be used as two 8bit transceiver or one 16bit transceiver. The direction of data transmission is determined by the level of the DIR inputs. The active low OE inputs can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.
- Low-voltage 16bit bus transceiver with 5V tolerant inputs and outputs
- Supply voltage range from 2.0 to 3.6V
- Propagation delay time is 4.5ns max (3.3 ±0.3V, Ta = -40 to 85°C)
- Output current (IOH)/IOL is 24mA min (VCC = 3.0V)
- Bidirectional interface between 5.0V and low-voltage (2.5V or 3.3V) signals
- Power-down protection provided on all inputs and outputs
- Quiescent supply current is 20.0µA max (2.3 to 3.6V, VIN = VCC or GND, Ta = -40 to 85°C)
- Output skew is 1.0ns max (3.3 ±0.3V, Ta = -40 to 85°C)
- Power dissipation capacitance is 25pF typ (fIN = 10MHz, Ta = 25°C)
- 48-pin TSSOP48 package, operating temperature range from -40 to 125°C
Technical Specifications
Transceiver
TSSOP
48Pins
3.6V
TC74
125°C
-
TC74LCX16245
TSSOP
2V
TC74LCX
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate