Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$12.750 |
| 10+ | HK$8.080 |
| 50+ | HK$7.790 |
| 100+ | HK$7.500 |
| 250+ | HK$7.030 |
| 500+ | HK$6.790 |
| 1000+ | HK$6.550 |
| 2500+ | HK$6.320 |
Product Information
Product Overview
The SN74LS245N is an Octal Bus Transceiver IC, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)/ input can disable the device so that the buses are effectively isolated.
- 3-state Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8ns
- Pb-free product
Applications
Communications & Networking, Signal Processing
Warnings
Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.
Technical Specifications
Transceiver, Non Inverting
DIP
20Pins
5.25V
74245
70°C
SNx4LS245
No SVHC (27-Jun-2018)
74LS245
DIP
4.75V
74LS
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate