Print Page
Image is for illustrative purposes only. Please refer to product description.

520 In Stock
Need more?
520 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$8.390 |
| 10+ | HK$8.090 |
| 50+ | HK$7.790 |
| 100+ | HK$7.490 |
| 250+ | HK$7.190 |
| 500+ | HK$6.890 |
| 1000+ | HK$6.590 |
| 2500+ | HK$6.280 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC4020N
Order Code3119820
Logic Family / Base Number74HC4020
Counter TypeBinary, Asynchronous
Clock Frequency53MHz
Count Maximum14
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744020
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC4020N is a 14-bit Asynchronous Binary Counter that advance on the negative-going edge of the clock pulse. The counters are reset to zero (all outputs low) independently of the clock input when the clear (CLR) input goes high.
- Outputs can drive up to 10 LSTTL loads
- 80µA Maximum low power consumption
- 12ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC4020
Clock Frequency
53MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744020
Operating Temperature Max
85°C
MSL
-
Counter Type
Binary, Asynchronous
Count Maximum
14
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667