Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$11.890 |
| 10+ | HK$7.760 |
| 50+ | HK$7.500 |
| 100+ | HK$7.230 |
| 250+ | HK$6.820 |
| 500+ | HK$6.660 |
| 1000+ | HK$6.440 |
| 2500+ | HK$6.210 |
Product Information
Product Overview
The SN74LS193N is a synchronous 4-bit up/down Binary Counter with dual clock and clear. This monolithic circuit is synchronous reversible counter having a complexity of 55 equivalent gates. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidently with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes which are normally associated with asynchronous counter. The outputs of the four flip-flops are triggered by a low-to-high-level transition of either count input. The direction of counting is determined by which count input is pulsed while the other count input is high. A clear input has been provided which forces all outputs to the low level when a high level is applied. The clear function is independent of the count and load inputs. The clear, count and load inputs are buffered to lower the drive requirements.
- Cascading circuitry provided internally
- Individual preset to each flip-flop
- Fully independent clear input
- Pb-free product
Technical Specifications
74LS193
32MHz
DIP
16Pins
5.25V
74193
70°C
-
Binary, Synchronous, Up / Down
16
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate