Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$17.780 |
| 10+ | HK$13.170 |
| 25+ | HK$13.080 |
| 50+ | HK$12.990 |
| 100+ | HK$12.900 |
| 250+ | HK$12.810 |
| 500+ | HK$12.720 |
| 1000+ | HK$12.620 |
Product Information
Product Overview
The CD40102BE is a 8-stage 2-decade presettable CMOS BCD synchronous Down Counter with a single output which is active when the internal count is zero. The CD40102B is configured as two cascaded 4-bit BCD counters, it has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. All control inputs and the carry-out/zero-defect output is active-low logic. In normal operation, the counter is decremented by one count on each positive transition of the clock. Counting is inhibited when the carry-in/counter enable (CI/CE\) input is high. The carry-out/zero-defect (CO/ZD\) output goes low when the count reaches zero if the CI/CE\ input is low and remains low for one full clock period.
- Synchronous or asynchronous preset
- Cascadable
- 100% Tested for quiescent current at 20V
- Standardized symmetrical output characteristics
Applications
Clock & Timing
Technical Specifications
CD40102
4.8MHz
DIP
16Pins
18V
40102
125°C
MSL 1 - Unlimited
BCD, Down
15
DIP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate