Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74HC273D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4415831RL
Cut Tape4415831
Also Known As74HC273D
Your Part Number
2,435 In Stock
Need more?
2,435 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$4.790 | HK$4.79 |
| Total Price | HK$4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$4.790 |
| 10+ | HK$2.940 |
| 100+ | HK$2.370 |
| 500+ | HK$2.290 |
| 1000+ | HK$1.940 |
| 2500+ | HK$1.910 |
| 5000+ | HK$1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC273D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4415831RL
Cut Tape4415831
Also Known As74HC273D
Technical Datasheet
Logic Family / Base Number74HC273
Flip-Flop TypeD
Propagation Delay15ns
Frequency67MHz
Output Current25mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
74HC273D(BJ) is a high speed CMOS octal D-type flip-flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the active low CLR input is held "L", the Q outputs are at a low logic level independent of the other inputs. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Octal D-type flip-flop with clear
- Maximum clock frequency is 67MHz typ (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Quiescent supply current is 4.0μA typ (VCC = 6.0V, VIN = VCC or GND, 25°C)
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2.0V to 6.0V
- Clock frequency is 6MHz (VCC = 2.0V, Ta = 25°C, Input: tr = tf = 6ns)
- High-level input voltage is 1.50V min (VCC = 2.0V, Ta = -25°C)
- Low-level input voltage is 0.50V max (VCC = 2.0V, Ta = -40 to 125°C)
- Operating temperature range from -40 to 125°C
- 20-pin SOIC20 package
Technical Specifications
Logic Family / Base Number
74HC273
Propagation Delay
15ns
Output Current
25mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
67MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051