Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$3.670 | HK$18.35 |
| Total Price | HK$18.35 | ||
| Quantity | Price |
|---|---|
| 5+ | HK$3.670 |
| 10+ | HK$2.610 |
| 100+ | HK$2.070 |
| 500+ | HK$1.830 |
| 1000+ | HK$1.780 |
| 5000+ | HK$1.710 |
| 10000+ | HK$1.660 |
Product Information
Product Overview
The 74AXP1T34GWH from Nexperia is a dual supply translating buffer in 5 pin TSSOP package. It features one input (A), an output (Y) and dual supply pins (VCCI and VCCO). The inputs are referenced to VCCI and the output is referenced to VCCO. All inputs can be connected directly to VCCI or GND. VCCI can be supplied at any voltage between 0.7V and 2.75V and VCCO can be supplied at any voltage between 1.2V and 5.5V. This feature allows voltage level translation. Schmitt-trigger action at all inputs makes circuit tolerant of slower input rise and fall times. It ensures very low static and dynamic power consumption across entire supply range and is fully specified for partial power down applications using IOFF. The IOFF circuitry disables output, preventing the potentially damaging backflow current through device when it is powered down.
- Input supply voltage range (VCCI) from 0.7V to 2.75V, output supply voltage (VCCO) from 1.2V to 5.5V
- Low input capacitance (CI) of 0.6pF (typical), low output capacitance (CO) of 1.8pF (typical)
- Low dynamic power consumption (CPD) of 0.4pF at VCCI=1.2V (typical), 7.1pF at VCCO=3.3V (typical)
- Low static power consumption (ICCI) of 0.5µA (85°C) maximum, ICCO of 1.8µA (85°C) maximum
- Latch-up performance exceeds 100mA per JESD78D class II
- High noise immunity, complies with JEDEC standard, IOFF circuitry provides partial power-down mode
- ESD protection (HBM ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2KV, CDM JESD22-C101E exceeds 1000V)
- Output voltage of 0V to VCCO (active mode), 0 to 5.5V (power-down or 3-state mode)
- Low noise overshoot and undershoot <lt/> 10% of VCCO
- Operating temperature range from -40°C to +85°C
Technical Specifications
1Inputs
4.7ns
TSSOP
700mV
-40°C
Buffer / Voltage Level Translator
-
No SVHC (15-Jan-2018)
-
5Pins
TSSOP
2.75V
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate