10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.230 | HK$12.23 |
| Total Price | HK$12.23 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$12.230 |
| 10+ | HK$8.080 |
| 50+ | HK$7.610 |
| 100+ | HK$7.140 |
| 250+ | HK$6.710 |
| 500+ | HK$6.520 |
| 1000+ | HK$6.370 |
| 2500+ | HK$5.980 |
Product Information
Product Overview
The 74VHC123AMX is a dual high speed CMOS retriggerable Monostable Multivibrator fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Each multivibrator features both a negative, A and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken low resets the one-shot. It can be triggered on the positive transition of the clear while A is held low and B is held high. The output pulse width is determined by the equation: PW = (Rx)(Cx), where PW is in seconds, R is in ohms and C is in farads. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up.
- Power down protection is provided on all inputs
- High noise immunity
- Low power dissipation
- Pin and function compatible with 74HC123A
Applications
Industrial
Technical Specifications
74VHC123
-
5.5V
NSOIC
8.1ns
74123
85°C
-
No SVHC (25-Jun-2025)
Retriggerable Monostable
2V
NSOIC
16Pins
74VHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC123AMX
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate