Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV509K6-GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2991794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$24.240 |
| 25+ | HK$20.220 |
| 100+ | HK$18.280 |
| 490+ | HK$17.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV509K6-GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2991794
Technical Datasheet
Logic Family / Base NumberHV509
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element16bit
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypePush Pull
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HV509
No. of Elements
1 Element
Logic Case Style
QFN
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Serial to Parallel
No. of Bits Per Element
16bit
IC Case / Package
QFN
Supply Voltage Min
2V
IC Output Type
Push Pull
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025