Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$82.080 |
| 25+ | HK$77.840 |
| 100+ | HK$73.070 |
| 250+ | HK$69.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$82.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B512Q2A-SXICopy
Order Code5070484
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
Read Access Time-
Write Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
512Kbit
Read Access Time
-
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
64K x 8bit
Write Access Time
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001