Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293375
Your Part Number
238 In Stock
Need more?
238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$161.410 |
| 10+ | HK$128.410 |
| 25+ | HK$111.740 |
| 50+ | HK$108.150 |
| 100+ | HK$105.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$161.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293375
Technical Datasheet
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution24Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R5F523E6LGFP#30 is a 32MHz, 32-bit RX MCU. It is a low-noise and low-drift 24-bit delta-sigma A/D converter with a high-speed data rate of up to 125kSPS, rail-to-rail programmable gain instrumentation amplifiers, ±10V input pins, a low-drift voltage reference, and on-chip excitation current sources. The application includes pressure control.
- 256Kbytes ROM capacity, 32Kbytes RAM capacity, 8Kbytes E2 data flash
- 125kSPS max 24-bit DeltaSigma A/D converter sampling rate, 10V max analogue input range
- Minimum instruction execution time - one instruction per clock cycle
- Address space - 4Gbyte linear, register set
- General purpose-sixteen 32bit registers, control-ten 32bit register, accumulator-two 72bit registers
- Basic instructions - 75 (variable-length instruction format), floating-point instructions: 11
- Single precision (32bit) floating point, data types and exceptions in conformance with IEEE754 std
- Programming/erasing method-serial programming (asynchronous serial communication), self-programming
- Capacity - 8Kbytes, number of erase/write cycles - 1,000,000 (typ)
- PLQP0100KB-B package, operating temperature range from -40 to +105°C
Technical Specifications
Product Range
RX Family RX200 Series RX23E-L Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200 Series
SVHC
No SVHC (25-Jun-2025)
Device Core
RXv2
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
58I/O's
RAM Memory Size
32KB
ADC Resolution
24Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003