Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC1782F320F180HRBAKXUMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3234318RL
Cut Tape3234318
Product RangeTriCore Family TC1782 Series Microcontrollers
Also Known AsSAK-TC1782F-320F180HR BA, SP001006932
Your Part Number
524 In Stock
Need more?
524 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$223.910 | HK$223.91 |
| Total Price | HK$223.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$223.910 |
| 10+ | HK$182.950 |
| 25+ | HK$164.150 |
| 50+ | HK$161.070 |
| 100+ | HK$157.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC1782F320F180HRBAKXUMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3234318RL
Cut Tape3234318
Product RangeTriCore Family TC1782 Series Microcontrollers
Also Known AsSAK-TC1782F-320F180HR BA, SP001006932
Technical Datasheet
Product RangeTriCore Family TC1782 Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size2.5MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's86I/O's
InterfacesCAN
RAM Memory Size176KB
ADC Channels36Channels
ADC Resolution10Bit
Supply Voltage Min1.235V
Supply Voltage Max1.365V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU SeriesTC17xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC1782F320F180HRBAKXUMA2 is a 32-bit single-chip microcontroller. Potential applications include engine and transmission control, 4-6 cylinder diesel or gasoline direct injection, double clutch transmission, hybrid and electric vehicle, suspension systems.
- High-performance 32-bit super-scalar TriCore V1.3.1 CPU with 4-stage pipeline
- Superior real-time performance, strong bit handling, fully integrated DSP capabilities
- Single precision floating point unit (FPU), 180MHz operation at full temperature range
- 32-bit peripheral control processor with single cycle instruction (PCP2)
- 16Kbyte parameter memory (PRAM), 32Kbyte code memory (CMEM)
- Sophisticated interrupt system with 2×255 hardware priority arbitration levels serviced by CPU/PCP2
- 32 analogue input lines for ADC, 2 independent kernels (ADC0 and ADC1)
- Analog supply voltage range from 3.3V to 5V (single supply)
- 86 digital general purpose I/O lines (GPIO), 4 input lines, digital I/O ports with 3.3V capability
- PG-LQFP-176-20 package, -40°C to +125°C ambient temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TriCore Family TC1782 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
LQFP
Interfaces
CAN
ADC Channels
36Channels
Supply Voltage Min
1.235V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC17xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
86I/O's
RAM Memory Size
176KB
ADC Resolution
10Bit
Supply Voltage Max
1.365V
Operating Temperature Max
125°C
MCU Family
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003