Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$17.920 |
| 25+ | HK$17.880 |
Product Information
Product Overview
The PIC16HV540-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x12 architecture with standardized features including 1.5kB of addressable program memory size, 25bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 3.5 to 15V.
- 33 single word instructions
- 4 level deep hardware stack
- Power-on reset (POR)
- Brown-out reset (BOR)
- Device reset timer (DRT)
- Programmable watchdog timer (WDT)
- Sleep timer
- Power saving SLEEP mode
- Programmable code protection
- Wake up from SLEEP on-pin change
- One 8-bit digital timers
- On-chip voltage regulator
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16HV5xx Series Microcontrollers
4MHz
18Pins
12I/O's
25Byte
-
15V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
768Byte
DIP
-
-
3.5V
0°C
Through Hole
PIC16HV
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate