Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1046AXN8T1ACopy
Manufacturer Standard Lead Time41 weeks
Order Code2985240
Product RangeQorIQ Family LS104 Series Microprocessors
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,612.480 |
| 5+ | HK$1,492.070 |
| 10+ | HK$1,371.660 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,612.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1046AXN8T1ACopy
Manufacturer Standard Lead Time41 weeks
Order Code2985240
Product RangeQorIQ Family LS104 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS104 Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size2MB
IC Case / PackageFCBGA
No. of Pins780Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1.8GHz
InterfacesEthernet, I2C, SPI, USB
No. of I/O's148I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLS104
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1046AXN8T1A is a QorIQ LS1046A series Layerscape 64bit Arm Cortex-v8 A72 microprocessor in a 780 pins FCPBGA package. Layerscape processor is a part of NXP's EdgeVerse™ edge computing platform. It is proven certifiable to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.
- QorIQ® platform's trust architecture
- Four cores
- 2100MHz DDR data rate
- Extended temperature range from -40 to 105°C
- 1800MHz CPU speed
- Non encryption mode
- 3x PCIe 3.0 controllers, 3x USB 3.0 with integrated PHY, SATA 3.0 controller, quad SPI
- Two RGMII interfaces
- Pin-compatible with LS1023A, LS1043A, and LS1088A
- Arm SMMU for hardware-enhanced virtualization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
QorIQ Family LS104 Series Microprocessors
Program Memory Size
2MB
No. of Pins
780Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.8GHz
No. of I/O's
148I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LS104
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003