Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$547.960 |
| 5+ | HK$530.390 |
| 10+ | HK$512.810 |
| 25+ | HK$434.750 |
Product Information
Product Overview
RZ/A1L is an RTOS MPU with 3MB of onchip RAM. It feature an Arm® Cortex®-A9 core running at 400MHz and 3MB of onchip SRAM. With 3MB onchip SRAM, the RZ/A1L supports up to 2 displays with WVGA (800x480) resolution or a single display with WSVGA (1024x600) resolution without the need for external memory. RZ/A1L enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1L, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. It is enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance.
- Cortex-A9 main 400MHz CPU core, 32BIt size, 3072KB RAM
- 2chn x CAN, Ethernet
- Supply voltage range from 3 to 3.6V
- Human machine function, 122 I/O ports, RTC, DMA
- USB interface
- 12bit x 8ch ADC, 16bit x 5ch, 32bit x 2ch timer
- 208 pin LQFP package, temperature range from -40 to +85°C
Technical Specifications
RZ Family, RZ/A Series, RZ/A1L Group Microprocessors
-
208Pins
1.26V
CAN, Ethernet, I2C, LIN, SPI, UART, USB
32 bit
-40°C
-
RZ
No SVHC (25-Jun-2025)
1Cores
LFQFP
1.1V
400MHz
100I/O's
Surface Mount
85°C
RZ/A
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate