Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33342DG
Order Code1460668
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage18V
Battery Charge Voltage20V
Charge Current50mA
IC Case / PackageSOIC
No. of Pins8Pins
No. of Cells-
Operating Temperature Min-25°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
20V
IC Case / Package
SOIC
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
Input Voltage
18V
Charge Current
50mA
No. of Pins
8Pins
Operating Temperature Min
-25°C
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001