Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX283CVM4BCopy
Manufacturer Standard Lead Time26 weeks
Order Code2351982
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$235.880 |
| 10+ | HK$210.350 |
| 25+ | HK$194.370 |
| 50+ | HK$182.590 |
| 100+ | HK$180.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$235.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX283CVM4BCopy
Manufacturer Standard Lead Time26 weeks
Order Code2351982
Technical Datasheet
No. of CPU Cores1Cores
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.62V
Supply Voltage Max2.1V
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's124I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX283
MPU Familyi.MX
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
No. of Pins
289Pins
Supply Voltage Max
2.1V
No. of I/O's
124I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX283
Product Range
-
IC Case / Package
MAPBGA
Supply Voltage Min
1.62V
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Alternatives for MCIMX283CVM4B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889