9,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$33.120 | HK$33.12 |
| Total Price | HK$33.12 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$33.120 |
| 10+ | HK$31.610 |
| 25+ | HK$28.770 |
| 50+ | HK$28.230 |
| 100+ | HK$27.680 |
| 250+ | HK$27.100 |
| 500+ | HK$24.660 |
| 1000+ | HK$24.360 |
Product Information
Product Overview
VL53L4CXV0DH/1 is a Time-of-Flight sensor with extended range measurement. It is specifically designed for long-range, multitarget measurements, it provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performances under ambient light. It is also able to detect multiple objects within the FoV with depth understanding. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80cm and dynamic smudge compensation for targets below 80cm. It is housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, this achieves the best ranging performance even when hidden behind a wide range of cover glass materials. Typical applications are Obstacle avoidance, cliff detection for robotics, service robots, and vacuum cleaners, user presence detection, system activation.
- Fast, accurate distance ranging, fully integrated miniature module, easy integration
- Histogram based technology, distance measurement from 0mm up to 6m
- Major improvement in long distance-ranging performance across all targets and light levels
- Field of view (FoV) of 18°, multiobject detection capability
- Targets beyond 80cm range are immune to crosstalk from cover glass, and smudge
- Emitter: 940nm invisible laser (VCSEL) and its analogue driver, size is 4.4 x 2.4 x 1mm
- Reflowable component, live crosstalk correction
- Single power supply 2v8, can be hidden behind cover glass
- I²C interface (up to 1MHz), full set of software drivers (Linux compatible) for turnkey ranging
- Optical LGA12 package, operating temperature range from -30 to 85°C
Technical Specifications
Digital
LGA
2.6V
-30°C
VL53L4CX Series
No SVHC (25-Jun-2025)
6000mm
12Pins
3.5V
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate