Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL98GD8ETRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4951369
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$100.250 |
| 10+ | HK$76.130 |
| 25+ | HK$68.790 |
| 50+ | HK$65.320 |
| 100+ | HK$61.470 |
| 250+ | HK$58.470 |
| 500+ | HK$57.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$100.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL98GD8ETRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4951369
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageTQFP-EP
IC MountingSurface Mount
Input Type-
Source Current100µA
Sink Current100µA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay1.5µs
Output Delay1.5µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
8Channels
Driver Configuration
High Side and Low Side
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
100µA
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
1.5µs
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TQFP-EP
Input Type
-
Sink Current
100µA
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
1.5µs
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001