6.5V Hot Swap Controllers:

3 Products Found

element14 offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4033810

RoHS

Each
1+
HK$121.850
10+
HK$100.510
55+
HK$96.860
110+
HK$95.030
275+
HK$93.200
More Pricing...
Min: 1 / Mult: 1
2Channels
6.5V
80V
SSOP
24Pins
External
Surface Mount
High Voltage High Current Hot Swap Controller
-40°C
125°C
4377080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.240
10+
HK$45.010
25+
HK$43.770
50+
HK$42.530
100+
HK$41.300
More Pricing...
Min: 1 / Mult: 1
1Channels
6.5V
80V
VQFN-EP
29Pins
MOSFET
Surface Mount
Hot Swap and System Monitoring Controller
-40°C
125°C
4033812

RoHS

Each
1+
HK$162.200
10+
HK$110.970
25+
HK$92.900
100+
HK$81.820
250+
HK$75.990
More Pricing...
Min: 1 / Mult: 1
1Channels
6.5V
80V
QFN
24Pins
MOSFET
Surface Mount
Hot Swap Controller
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM