Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3320AIDBZTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3009321RL
Cut Tape3009321
Product RangeREF3320
Your Part Number
308 In Stock
Need more?
308 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$22.570 | HK$22.57 |
| Total Price | HK$22.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$22.570 |
| 10+ | HK$16.770 |
| 25+ | HK$15.360 |
| 50+ | HK$14.560 |
| 100+ | HK$13.760 |
| 250+ | HK$13.590 |
| 500+ | HK$13.410 |
| 1000+ | HK$13.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3320AIDBZTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3009321RL
Cut Tape3009321
Product RangeREF3320
Voltage Reference TypeSeries - Fixed
Product RangeREF3320
Reference Voltage Min2.044928V
Reference Voltage Max2.051072V
Initial Accuracy0.15%
Temperature Coefficient± 8ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.044928V
Initial Accuracy
0.15%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.048V
Product Range
REF3320
Reference Voltage Max
2.051072V
Temperature Coefficient
± 8ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544