Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4132BMF-2.0/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3124479RL
Cut Tape3124479
Product RangeLM4132
Your Part Number
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$31.300 | HK$31.30 |
| Total Price | HK$31.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$31.300 |
| 10+ | HK$23.600 |
| 25+ | HK$21.640 |
| 50+ | HK$20.620 |
| 100+ | HK$19.590 |
| 250+ | HK$18.560 |
| 500+ | HK$18.390 |
| 1000+ | HK$17.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4132BMF-2.0/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3124479RL
Cut Tape3124479
Product RangeLM4132
Voltage Reference TypeSeries - Fixed
Product RangeLM4132
Reference Voltage Min2.0459V
Reference Voltage Max2.05V
Initial Accuracy0.1%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.0459V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.048V
Product Range
LM4132
Reference Voltage Max
2.05V
Temperature Coefficient
± 20ppm/°C
No. of Pins
5Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033