Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 306-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146858
Product RangeLF306 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$902.930 |
| 5+ | HK$872.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$902.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 306-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146858
Product RangeLF306 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 0.4%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Secondary Signal Type150mA
Accuracy %0.4%
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeLF306 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LF 306-S is a 300A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The insulated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
150mA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.4%
Primary Current
300A
Accuracy %
0.4%
Operating Temperature Min
-25°C
Product Range
LF306 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06