Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804189
Product RangeSFM3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,704.660 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,704.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804189
Product RangeSFM3100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-24l/min
Flow Rate Max240l/min
Operating Pressure Min0.66bar
Operating Pressure Max1.07bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy %6%
Accuracy± 6%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max60°C
Product RangeSFM3100 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max1.07bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
240l/min
Operating Pressure Max
1.07bar
Supply Voltage Max
5.25V
Accuracy
± 6%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SFM3100 Series
Pressure Max
1.07bar
Supply Voltage DC Min
4.75V
Flow Rate Min
-24l/min
Operating Pressure Min
0.66bar
Supply Voltage Min
4.75V
Accuracy %
6%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
5.25V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79