Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVFS-2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285675
Product RangeAVFS Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,730.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,730.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVFS-2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285675
Product RangeAVFS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max14.7psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Contact Rating3A
Accuracy %-
Switching Voltage AC Max250V
Switching Voltage DC Max30V
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeAVFS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Port Size-
Pressure Max14.7psi
Supply Voltage DC Max30V
Supply Voltage DC Min18V
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
-
Operating Pressure Max
14.7psi
Supply Voltage Max
30VDC
Accuracy %
-
Switching Voltage DC Max
30V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
AVFS Series
SVHC
No SVHC (25-Jun-2025)
Pressure Max
14.7psi
Supply Voltage DC Min
18V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18VDC
Contact Rating
3A
Switching Voltage AC Max
250V
Media Type
Air
Process Connection Type
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
50°C
Qualification
-
Port Size
-
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092