Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No565398Copy
Manufacturer Standard Lead Time6 weeks
Order Code3892971
Product RangeSFAB Series
Also Known AsSFAB-200U-HQ10-2SV-M12
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$5,563.860 |
| 10+ | HK$5,452.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,563.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No565398Copy
Manufacturer Standard Lead Time6 weeks
Order Code3892971
Product RangeSFAB Series
Also Known AsSFAB-200U-HQ10-2SV-M12
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max200l/min
Operating Pressure Min0psi
Operating Pressure Max145psi
Supply Voltage Min15V
Supply Voltage Max30V
Accuracy± 0.3%
Media TypeCompressed Air, Nitrogen
Process Connection SizeM12
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
200l/min
Operating Pressure Max
145psi
Supply Voltage Max
30V
Media Type
Compressed Air, Nitrogen
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
0l/min
Operating Pressure Min
0psi
Supply Voltage Min
15V
Accuracy
± 0.3%
Process Connection Size
M12
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25986