Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFSS1500NSRCopy
Manufacturer Standard Lead Time8 weeks
Order Code3408794
Product RangeFSS Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,197.380 |
| 5+ | HK$1,143.940 |
| 10+ | HK$1,090.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,197.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS1500NSRCopy
Manufacturer Standard Lead Time8 weeks
Order Code3408794
Product RangeFSS Series
Technical Datasheet
Load Capacity1.5kg
Force Sensor TypeTension/Compression Force Sensor
Supply Voltage5VDC
Force Sensor TechnologyPiezoresistive
Force Range Max1.5kg
Force Range Min0kg
Supply Voltage Min3V
Supply Voltage Max6V
Sensor MountingSurface Mount
Output InterfaceRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
1.5kg
Supply Voltage
5VDC
Force Range Max
1.5kg
Supply Voltage Min
3V
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
FSS Series
Force Sensor Type
Tension/Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Min
0kg
Supply Voltage Max
6V
Output Interface
Ratiometric
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338