Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Order Code3050484
Product RangeMTS360 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$363.370 |
| 5+ | HK$356.110 |
| 10+ | HK$348.840 |
| 50+ | HK$341.570 |
| 100+ | HK$334.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$363.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Order Code3050484
Product RangeMTS360 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeNo Shaft
No. of Pins8Pins
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensor HousingRectangular
Product RangeMTS360 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MTS-360 provides a true breakthrough in contactless sensor technology by combining a through-shaft design with 360º absolute position feedback in an ultra miniature size.With its tiny size of only 6mm x 17mm x 18mm (HxWxL), engineers can now integrate a fully featured rotary sensor directly on theirPCB without the packaging issues that typically accompany encoders or other absolute position devices. The exceptionally low profile fits easily in places that were previously too small for pre-packaged rotary sensors
- Simple & robust magnetic design
- Endless rotation
- Programmable switch output
- Programmable linear transfer characteristics
- Self-diagnostic features
- Over voltage protection and reverse voltage protection
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
No Shaft
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
17mA
Operating Temperature Max
125°C
Product Range
MTS360 Series
Supply Voltage DC Max
5.5V
No. of Pins
8Pins
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Sensor Housing
Rectangular
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449